MS27468T25B4A

Heilind Number:AAOMS27468T25B4A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B4A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B4A
SKU:AAOMS27468T25B4A

Detailed Description

MIL-DTL-38999 Series I connectors offer up to 128 contacts in an insert, providing durable and environmentally sealed connectivity for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells and offering a choice of plating options, including cadmium-free finishes, they meet stringent military specifications for performance and reliability.