MS27468T25B4P

Heilind Number:AAOMS27468T25B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B4P
SKU:AAOMS27468T25B4P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they feature front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With a choice of plating options including cadmium-free finishes, these connectors meet RoHS certification. Designed for military and industrial applications, they provide reliable connectivity in demanding conditions.