| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B4P L/C |
| SKU: | AAOMS27468T25B4P L/C |
MS27468T25B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B4PLC model, are meticulously engineered for rugged performance in harsh environments. With a robust construction and a wide operating temperature range of -65 °C to 200 °C, these connectors offer unparalleled reliability in military and aerospace applications. Featuring front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs, they ensure secure and interference-free connections. The electroless nickel and cadmium olive drab plating options provide superior corrosion resistance, making them ideal for use in demanding conditions. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.