MS27468T25B4S

Heilind Number:AAOMS27468T25B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B4S
SKU:AAOMS27468T25B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to different connectivity needs. Crafted from high-strength aluminum, they come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering versatility in usage. RoHS certified cadmium-free finishes are also available, ensuring environmental compliance. Ideal for military applications, the MIL-DTL-38999 I connectors guarantee reliability with features like gold contact plating, bayonet coupling, and a service rating of I. Suitable for diverse industrial settings, these connectors provide secure and durable electrical connections in demanding conditions.