MS27468T25B4SA

Heilind Number:AAOMS27468T25B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B4SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B4SA
SKU:AAOMS27468T25B4SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance with up to 128 contacts in a sealed insert, ideal for harsh environments. Featuring various mounting options like front and rear wall mount, as well as jam nut receptacles, they ensure versatile connectivity. These connectors, complying with military specification MIL-DTL-38999 I, boast a wide operating temperature range from -65 °C to 200 °C. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, they guarantee durability and reliability. Suitable for applications requiring conductivity and environmental resistance, these connectors are a dependable choice for demanding scenarios.