MS27468T25B61B

Heilind Number:AAOMS27468T25B61B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B61B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B61B
SKU:AAOMS27468T25B61B

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for various applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells and offering a choice of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors provide durability and reliability. Their RoHS-certified cadmium-free finishes make them environmentally friendly. Perfect for military and industrial use, MIL-DTL-38999 Series I connectors ensure optimal performance in demanding conditions.