MS27468T25B61BA

Heilind Number:AAOMS27468T25B61BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B61BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B61BA
SKU:AAOMS27468T25B61BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are ideal for military and aerospace applications, with front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant options are also available, making them suitable for a range of industries requiring durable and high-performance connectivity solutions.