MS27468T25B61BB

Heilind Number:AAOMS27468T25B61BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B61BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B61BB
SKU:AAOMS27468T25B61BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications, all housed in high-strength aluminum shells. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial use, they ensure reliable performance in demanding conditions with their environment-resistant design.