MS27468T25B61P

Heilind Number:AAOMS27468T25B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B61P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B61P
SKU:AAOMS27468T25B61P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in military and aerospace applications. Constructed with high-strength aluminum shells, they come with a range of plating options including cadmium and nickel finishes. RoHS compliant variants are also available, making them suitable for a wide range of industrial and defense-related uses.