| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B61P L/C |
| SKU: | AAOMS27468T25B61P L/C |
MS27468T25B61P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure performance in demanding conditions. Available in various shell sizes and insert arrangements, they provide flexibility for different applications. The high-strength aluminum shells with options for cadmium and nickel plating guarantee durability. With bayonet coupling and jam nut mounting options, secure connections are assured. Suitable for military and industrial use, these connectors meet stringent quality standards for reliable performance. Please note that this assembly does not ship with contacts.