MS27468T25B61SA

Heilind Number:AAOMS27468T25B61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B61SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B61SA
SKU:AAOMS27468T25B61SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors are built for durability. RoHS compliant finishes are also available. Suitable for diverse applications, these connectors are ideal for demanding environments where rugged performance is essential.