| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B61SC L/C |
| SKU: | AAOMS27468T25B61SC L/C |
MS27468T25B61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27468T25B61SCLC connector is a rugged and reliable solution for harsh environmental conditions. With up to 128 contacts in a high strength aluminum shell, this jam nut mounting receptacle offers secure electrical connections. Featuring bayonet coupling and environmentally sealed construction, it ensures optimal performance in demanding applications. The electroless nickel and cadmium olive drab plating options provide corrosion resistance, while the -65 °C to 200 °C operating temperature range allows for versatile use. Please note that this assembly does not ship with contacts.