| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B61SD L/C |
| SKU: | AAOMS27468T25B61SD L/C |
MS27468T25B61SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B61SDLC model, are designed for harsh environments with their durable construction and wide operating temperature range of -65 °C to 200 °C. Featuring 61 female contact sockets in a jam nut mounting receptacle shell, these connectors provide reliable electrical connections in demanding applications. With electroless nickel and cadmium olive drab finishes, they offer excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts.