| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B61S L/C |
| SKU: | AAOMS27468T25B61S L/C |
MS27468T25B61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B61SLC model, are engineered for rugged environments with a high-strength aluminum shell and environmentally sealed construction. Featuring a jam nut mounting style and bayonet coupling, these connectors ensure secure and reliable connections in harsh conditions. With 61 female socket contacts (contact size 20), they offer ample connectivity options. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, while the wide operating temperature range of -65°C to 175°C guarantees performance in extreme settings. Please note that this assembly does not ship with contacts.