| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F19PA L/C |
| SKU: | AAOMS27468T25F19PA L/C |
MS27468T25F19PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for demanding environments, offering up to 128 contacts housed in an environmentally sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, they ensure consistent performance in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they provide flexibility for different applications. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax, they offer versatile connectivity options. Crafted from high-strength aluminum shells and available in a range of plating options such as electroless nickel, they are durable and corrosion-resistant. Compliant with military specification MIL-DTL-38999 I and with RoHS certified finishes available, they guarantee quality and reliability. Please note that this assembly does not ship with contacts.

