| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F19PC L/C |
| SKU: | AAOMS27468T25F19PC L/C |
MS27468T25F19PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU MS27468T25F19PC L/C, is a rugged and reliable solution for harsh environment applications. Featuring up to 128 contacts in an insert, this connector offers high-density connectivity with front wall mount, rear wall mount, and jam nut receptacle options. With a wide operating temperature range of -65°C to 200°C and environmental sealing, it ensures performance in extreme conditions. Made of high-strength aluminum with various plating options available, including electroless nickel, this connector meets military specifications for durability. Please note that this assembly does not ship with contacts. Suitable for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series I connector guarantees secure and efficient electrical connections in critical systems.