MS27468T25F19SD

Heilind Number:AAOMS27468T25F19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F19SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F19SD
SKU:AAOMS27468T25F19SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts in an insert for versatile connectivity. These connectors offer front wall mount, rear wall mount, and jam nut receptacles, all RFI grounding plugs. Featuring a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Made of high-strength aluminum, they come in various shell sizes and insert arrangements, accommodating different contact sizes. With options for RoHS-certified cadmium-free finishes, including gold plating, electroless nickel, and anodized aluminum, they provide durability and corrosion resistance. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections in demanding environments.