| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F19SD L/C |
| SKU: | AAOMS27468T25F19SD L/C |
MS27468T25F19SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts housed in a rugged insert. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility for different applications. Crafted from high-strength aluminum with a choice of plating options like electroless nickel and cadmium finishes, they prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts.