| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F19S L/C |
| SKU: | AAOMS27468T25F19S L/C |
MS27468T25F19S L/C
Specifications
Detailed Description
Ensure reliable connectivity in harsh environments with our MIL-DTL-38999 Series I connectors. Featuring up to 128 contacts housed in a rugged insert, these connectors are designed for secure, environmentally sealed performance. With an impressive operating temperature range of -65 °C to 200 °C, they offer versatility in extreme conditions. Available in various shell sizes and insert arrangements, including rear release crimp contacts, they ensure efficient signal transmission. Crafted from high-strength aluminum with a choice of plating options, such as electroless nickel, these connectors guarantee durability. Whether used in front or rear wall mount configurations or as jam nut receptacles, they provide a reliable solution for military and industrial applications. Rest assured of quality and compliance with RoHS certified cadmium-free finishes. Please note that this assembly does not ship with contacts.

