MS27468T25F24S

Heilind Number:AAOMS27468T25F24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F24S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F24S
SKU:AAOMS27468T25F24S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Offering up to 128 contacts in an insert, these connectors ensure reliable electrical connectivity. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options including gold, electroless nickel, and cadmium-free finishes, these connectors provide durability and corrosion resistance. The bayonet coupling mechanism and RoHS compliance further enhance their usability in military and industrial settings.