MS27468T25F24SA L/C

Heilind Number:AAOMS27468T25F24SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F24SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F24SA L/C
SKU:AAOMS27468T25F24SA L/C

Detailed Description

MIL-DTL-38999 Series I connectors are the ultimate solution for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed design. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount and jam nut receptacles, they ensure versatility and reliability in any application. Made with high strength aluminum shells and available in RoHS compliant finishes, these connectors meet the highest standards for durability and performance. Please note that this assembly does not ship with contacts.