MS27468T25F24SD

Heilind Number:AAOMS27468T25F24SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F24SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F24SD
SKU:AAOMS27468T25F24SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. These circular connectors, available in various shell sizes and insert arrangements, feature front and rear wall mount options, along with jam nut receptacles for secure installation. Engineered for durability, they boast a wide operating temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they provide efficient signal transmission. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes, meeting RoHS compliance standards. Perfect for military and industrial applications, these connectors guarantee conductivity and ingress protection, making them ideal for demanding settings.