MS27468T25F2PB

Heilind Number:AAOMS27468T25F2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F2PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F2PB
SKU:AAOMS27468T25F2PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Perfect for aerospace, defense, and other industrial applications, these connectors ensure secure and efficient electrical connectivity in challenging environments.