MS27468T25F2PD

Heilind Number:AAOMS27468T25F2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F2PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F2PD
SKU:AAOMS27468T25F2PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and reliability. The bayonet coupling and jam nut mounting options make them easy to install. With gold-plated removable crimp contacts, they provide excellent conductivity. Meeting MIL-DTL-38999 I military specifications, these connectors are suitable for a wide range of applications requiring a robust and secure electrical connection.