MS27468T25F2SA

Heilind Number:AAOMS27468T25F2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F2SA
ECAD Model:
3D Model

Description:

AAOMS27468T25F2SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F2SA
SKU:AAOMS27468T25F2SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range (-65 °C to 200 °C) and environmental sealing, these connectors provide reliable performance. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high-strength aluminum shells come in different plating options, including gold, electroless nickel, and cadmium-free finishes, meeting RoHS certification. With a bayonet mating type and 500 mating cycles lifespan, these connectors are suitable for military and demanding industrial environments.