MS27468T25F2SD

Heilind Number:AAOMS27468T25F2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F2SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F2SD
SKU:AAOMS27468T25F2SD

Detailed Description

MIL-DTL-38999 Series I connectors are essential components for demanding environments, boasting up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connector family ensures rugged performance in military and industrial applications.