MS27468T25F35A

Heilind Number:AAOMS27468T25F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F35A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F35A
SKU:AAOMS27468T25F35A

Detailed Description

The MIL-DTL-38999 Series I connectors are engineered for demanding environments, featuring up to 128 contacts housed within a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they prioritize durability and environmental compliance. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Ideal for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications, providing assurance of quality and reliability.