MS27468T25F35B

Heilind Number:AAOMS27468T25F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F35B
SKU:AAOMS27468T25F35B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a range of plating options, including cadmium-free finishes. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors meet stringent military specifications for durability and reliability.