MS27468T25F35BA

Heilind Number:AAOMS27468T25F35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F35BA
SKU:AAOMS27468T25F35BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. The connectors are constructed with high-strength aluminum shells, offered in plating options such as cadmium and nickel, with RoHS compliant finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.