MS27468T25F35PA

Heilind Number:AAOMS27468T25F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F35PA
SKU:AAOMS27468T25F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connectivity. These connectors meet military specification MIL-DTL-38999 I and offer reliable performance with M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and plated with options like gold and electroless nickel, they guarantee durability. With RoHS compliant finishes available, they cater to diverse application needs, providing environment-resistant solutions for critical operations.