| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35PA L/C |
| SKU: | AAOMS27468T25F35PA L/C |
MS27468T25F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25F35PA L/C, are engineered for rugged performance in harsh environments. With up to 128 contacts housed in an insert, these connectors ensure reliable connectivity in demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. The high-strength aluminum shells, available in various plating options, provide durability and corrosion resistance. Operating within a wide temperature range from -65 °C to 200 °C, these connectors are suitable for military, aerospace, and other high-reliability applications. Please note that this assembly does not ship with contacts.