| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35PB L/C |
| SKU: | AAOMS27468T25F35PB L/C |
MS27468T25F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a ruggedly sealed insert, are designed for high-performing applications in harsh environments. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliability even in extreme conditions. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they provide versatile connectivity options. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel, these connectors guarantee durability and longevity. Please note that this assembly does not ship with contacts.