| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35PD L/C |
| SKU: | AAOMS27468T25F35PD L/C |
MS27468T25F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a rugged aluminum shell, are designed for harsh environment applications. With front and rear wall mount options, as well as jam nut receptacles, they offer flexibility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Available in various plating finishes, including RoHS compliant options, they meet military specifications for durability and reliability. Please note that this assembly does not ship with contacts.