| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35P L/C |
| SKU: | AAOMS27468T25F35P L/C |
MS27468T25F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with the SKU MS27468T25F35P L/C, are specifically engineered for demanding environments, boasting up to 128 contacts within an insert for robust connectivity. Designed to withstand extreme temperatures ranging from -65 °C to 200 °C, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Featuring high-strength aluminum shells with various plating options, including cadmium-free finishes, they ensure durability and reliability in military and industrial applications. Please note that this assembly does not ship with contacts.