| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35SA L/C |
| SKU: | AAOMS27468T25F35SA L/C |
MS27468T25F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designed for rugged environments, feature up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these circular receptacles ensure reliable performance in harsh conditions. Constructed with high-strength aluminum shells and offering various plating options including electroless nickel, they provide durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant finishes are available, making them environmentally friendly choices for critical systems requiring conductivity and ingress protection. Please note that this assembly does not ship with contacts.