| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35SB L/C |
| SKU: | AAOMS27468T25F35SB L/C |
MS27468T25F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts housed in a durable insert. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatile installation options. These connectors, with a wide operating temperature range of -65°C to 200°C and high strength aluminum shells, ensure reliable performance in harsh conditions. Available in various plating options, including RoHS certified finishes, they meet stringent military specifications for durability and conductivity. Please note that this assembly does not ship with contacts.