| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F35SD L/C |
| SKU: | AAOMS27468T25F35SD L/C |
MS27468T25F35SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer unparalleled durability and versatility for harsh environments. With up to 128 contacts housed in a secure insert, these connectors ensure reliable performance in extreme conditions. Featuring a wide operating temperature range of -65°C to 200°C and available in various shell sizes and insert arrangements, they provide flexibility in design. Crafted from high-strength aluminum and available with options for plating such as electroless nickel, they guarantee long-lasting durability. Their jam nut mounting and bayonet coupling system make installation and maintenance efficient. Suitable for military and industrial use, these connectors meet stringent environmental standards. Please note that this assembly does not ship with contacts.