MS27468T25F37P

Heilind Number:AAOMS27468T25F37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F37P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F37P
SKU:AAOMS27468T25F37P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come with RoHS-certified plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with a mating life of 500 cycles. Perfect for applications requiring environmental resistance, they are ideal for military and industrial use.