MS27468T25F37PA

Heilind Number:AAOMS27468T25F37PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F37PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F37PA
SKU:AAOMS27468T25F37PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert for versatile connectivity. These circular connectors come in various mount types including front wall, rear wall, and jam nut receptacles, all offering RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Constructed with high-strength aluminum shells and available in different plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable performance. Certified to military specification MIL-DTL-38999 I, they meet stringent requirements for durability and longevity, making them ideal for aerospace, defense, and industrial use.