MS27468T25F43SB

Heilind Number:AAOMS27468T25F43SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F43SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F43SB
SKU:AAOMS27468T25F43SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors are ideal for military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and reliable connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance, making them suitable for diverse industrial needs.