MS27468T25F43SC

Heilind Number:AAOMS27468T25F43SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F43SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F43SC
SKU:AAOMS27468T25F43SC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged use with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They offer front and rear wall mount as well as jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in demanding environments. Conforming to military specification MIL-DTL-38999 I, these circular receptacles are gold-plated for enhanced conductivity, with a bayonet coupling for secure mating. Suitable for diverse applications, they provide 500 mating cycles and are resistant to environmental factors, making them ideal for harsh operating conditions.