MS27468T25F46S

Heilind Number:AAOMS27468T25F46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F46S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F46S
SKU:AAOMS27468T25F46S

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with different plating options, including cadmium-free finishes, ensuring durability and performance. Designed for military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and dependable connectivity.