MS27468T25F46SD

Heilind Number:AAOMS27468T25F46SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F46SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F46SD
SKU:AAOMS27468T25F46SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they boast an operating temperature range from -65°C to 200°C. Available in various mounting styles including front wall, rear wall, and jam nut receptacles, these connectors feature RFI grounding plugs for added versatility. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable performance in demanding applications. Crafted from high-strength aluminum with multiple plating options, including RoHS-certified finishes, these connectors guarantee durability and corrosion resistance. Suitable for military and industrial use, they provide secure and efficient electrical connections in the most challenging conditions.