MS27468T25F4B

Heilind Number:AAOMS27468T25F4B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F4B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F4B
SKU:AAOMS27468T25F4B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Compliant with military specification MIL-DTL-38999 I, they ensure reliable performance in demanding applications. Constructed with high strength aluminum shells and available in various plating options, including RoHS certified finishes, they offer durability and corrosion resistance. Suitable for use in a wide range of industries, these connectors provide secure and efficient electrical connections.