MS27468T25F4BD

Heilind Number:AAOMS27468T25F4BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F4BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F4BD
SKU:AAOMS27468T25F4BD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for various applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. The high strength aluminum shells come in different plating options including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Ideal for military and industrial use, these connectors provide secure and efficient electrical connections in challenging conditions.