MS27468T25F4PA

Heilind Number:AAOMS27468T25F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F4PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F4PA
SKU:AAOMS27468T25F4PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, this connector family offers RFI grounding plugs and utilizes M39029 rear release crimp contacts in various sizes. With 9 shell sizes and 52 insert arrangements, they come in high-strength aluminum shells with options for plating including cadmium and nickel. RoHS compliant finishes are also available, making them suitable for a range of applications requiring durability and reliability.