MS27468T25F4PC

Heilind Number:AAOMS27468T25F4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25F4PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F4PC
SKU:AAOMS27468T25F4PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert. Designed for durability, they are environmentally sealed and have an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet military specifications for reliability. With RoHS-certified finishes and options for plating, such as gold and electroless nickel, they ensure optimal conductivity. The high-strength aluminum shells provide robust protection, making them suitable for a wide range of applications where durability is essential.