| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F4SA L/C |
| SKU: | AAOMS27468T25F4SA L/C |
MS27468T25F4SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25F4SALC model, are meticulously crafted for demanding environments, boasting up to 128 contacts within a ruggedly sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure unwavering performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. Utilizing M39029 rear release crimp contacts in various sizes, including 16(8) and 20(48), they guarantee secure and efficient connections. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel, they meet stringent military specifications for durability. Perfect for aerospace, defense, and industrial applications, these connectors deliver reliable connectivity in even the harshest of environments. Please note that this assembly does not ship with contacts.