| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F4SC L/C |
| SKU: | AAOMS27468T25F4SC L/C |
MS27468T25F4SC L/C
Specifications
Detailed Description
The MS27468T25F4SCLC is a rugged and reliable MIL-DTL-38999 Series I connector, specifically designed for harsh environments with its wide operating temperature range of -65°C to 200°C. Featuring a jam nut mounting style, this connector offers secure and stable installation. With 56 female socket contacts (size 16 and 20), it provides ample connectivity for your applications. The durable aluminum shell, combined with electroless nickel plating, ensures long-lasting performance even in demanding conditions. Please note that this assembly does not ship with contacts, allowing you to customize it according to your specific requirements. Ideal for military, aerospace, and industrial applications, this connector guarantees high-quality and efficient operation.