| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F4SD L/C |
| SKU: | AAOMS27468T25F4SD L/C |
MS27468T25F4SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the pinnacle of reliability in harsh environments, boasting front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With up to 128 contacts housed within, these connectors ensure seamless connectivity even in the most demanding conditions, operating flawlessly between -65 °C and 200 °C. Crafted from high strength aluminum and available in 9 shell sizes with 52 insert arrangements, they offer unparalleled versatility. Featuring RoHS compliant plating options, including cadmium-free finishes, these connectors are not only rugged but also environmentally friendly. Please note that this assembly does not ship with contacts.